Location: 
All Products

Tadiran TL-5242

Tadiran - TL-5242 - Battery;  Lithium;  3-Pin Connector;  3.6V;  24AWG;  2.1Ah;  Hook & Loop Fastener View larger image View larger image
Image may be a representation.
See specs for product details.

Tadiran Battery; Lithium; 3-Pin Connector; 3.6V; 24AWG; 2.1Ah; Hook & Loop Fastener
Mfr. Part#:
TL-5242

Allied Stock#: 70102830

 Hazardous Material

 

Resources

View TL-5242 Datasheet Datasheet

View More from Tadiran >>
Pricing (USD) & Availability
Standard Pricing
$11.33 (Each)
1$11.330
10$10.290
25$9.010
50$8.340
100$7.810
Availability

1174 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Pack Type: Computer
Brand/Series: TL Series
Capacity: 2.1 Ah Ah
Chemical System: Lithium
Dimensions: 2.402" L x 0.657" W x 0.713" H
Primary Type: Replacement Battery Packs
Size: Coin/Button
Temperature, Operating: -55 to +85 degC °C
Termination: Wired Connector
Type: Computer
Voltage Rating: 3.6 VDC VDC

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: –55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.