Location: 
All Products

Tadiran TL-5104/TBP

Tadiran - TL-5104/TBP - Battery;  Lithium;  3.6 V;  2.1 Ah;  -55 degC;  85 degC;  8 cc;  Solder Tabs;  17.6 g View larger image View larger image
Image may be a representation.
See specs for product details.

Tadiran Battery; Lithium; 3.6 V; 2.1 Ah; -55 degC; 85 degC; 8 cc; Solder Tabs; 17.6 g
Mfr. Part#:
TL-5104/TBP

Allied Stock#: 70102867

 RoHS Compliant Part

 Hazardous Material

 
View More from Tadiran >>
Pricing (USD) & Availability
Standard Pricing
$6.96 (Each)
1$6.960
10$6.380
25$5.600
50$5.200
100$4.540
Availability

1478 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TL Series
Capacity: 2.1 Ah
Chemical System: Lithium
Dimensions: 1.988" H x 0.571" Dia.
Primary Type: Primary (Non-Rechargeable)
Size: AA
Standards: UL Recognized
Temperature, Operating: -55 to 85°C
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -55 °C
Terminal Type: Solder Tabs
Termination: Solder Tab
Voltage Rating: 3.6 VDC
Voltage, Battery: 3.6 V
Volume: 8 cc
Weight: 17.6 grams

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: –55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density