Location: 
All Products

Tadiran TL-4902/PBP

Tadiran - TL-4902/PBP - Battery,  Lithium,  Size: 1/2 AA,  Terminals: Axial Pin,  1.2 Ah,  3.6V View larger image View larger image
Image may be a representation.
See specs for product details.

Tadiran Battery, Lithium, Size: 1/2 AA, Terminals: Axial Pin, 1.2 Ah, 3.6V
Mfr. Part#:
TL-4902/PBP

Allied Stock#: 70102840

 RoHS Compliant Part

 Hazardous Material

 
View More from Tadiran >>
Pricing (USD) & Availability
Standard Pricing
$6.75 (Each)
1$6.750
10$6.160
25$5.680
50$5.320
100$5.080
Availability

517 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: XOL Series (Cylindrical)
Capacity: 1.2 Ah
Chemical System: Lithium
Dimensions: 0.571 Dia. x 0.992 H", 14.5 Dia. x 25.2 Hmm
Primary Type: Primary (Non-Rechargeable)
Size: AA
Temperature, Operating: -55 to 85°C
Termination: Axial Pin
Voltage Rating: 3.6 VDC
Weight: 0.338 oz., 9.6 g

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: –55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.