Location: 
All Products

Tadiran TL-2450

Tadiran - TL-2450 - Battery,  Lithium,  Coin Cell,  3.6V,  550 mAh,  2-Pin Terminals,  24.0mm x 6.2mm View larger image View larger image
Image may be a representation.
See specs for product details.

Tadiran Battery, Lithium, Coin Cell, 3.6V, 550 mAh, 2-Pin Terminals, 24.0mm x 6.2mm
Mfr. Part#:
TL-2450

Allied Stock#: 70102849

 RoHS Exempt Product

 Hazardous Material

 
View More from Tadiran >>
Pricing (USD) & Availability
Standard Pricing
$6.36 (Each)
1$6.360
10$5.550
25$4.950
50$4.450
100$4.090
Availability

1238 can ship immediately.

3500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: iXtra High Performance (Wafer)
Capacity: 550 mAh
Chemical System: Lithium
Dimensions: 0.244" H x 0.945" Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -55 to +85°C
Termination: Thru-Hole
Voltage Rating: 3.6 VDC
Weight: 0.31 oz. Oz.

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: –55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.