Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  
Relays

Filter by Relay Type:
Filter by Function:
Filter by Timer Type:
Filter by Contact Form:
A (3)
DP-NO (1)
DPDT (1039)
DPDT-NO (10)
DPST (2)
DPST-NO (118)
NO (2)
SP-NO (30)
SPDT (619)
SPNO (29)
SPST (26)
SPST-NC (32)
SPST-NO (708)
1 NC (2)
1 NO (11)
1P-NO (4)
2 C/O (1)
2 CO (2)
2 NC (1)
2 NO (5)
2P-NO (1)
2PNO (4)
3 NO (2)
3PDT (150)
3PNO (7)
3PST-NO (23)
4 NO (2)
4PDT (198)
6P-NO (1)
6PDT (5)
Filter by Current, Rating:
0.01 A (2)
0.25 A (29)
0.3 A (3)
0.5 A (34)
0.63 A (1)
0.65 A (2)
0.7 A (2)
1 A (130)
1 mA (1)
1, 2 A (6)
1.1 A (2)
1.25 A (1)
1.3 A (1)
1.5 A (9)
1.8 A (1)
2 A (147)
2, 3 A (1)
2x25 A (2)
2x40 A (2)
2x5 A (2)
2.5 A (4)
2.7 A (1)
3 A (164)
3, 5 A (6)
3x25 A (1)
3x55 A (1)
3x75 A (1)
3.5 A (1)
4 A (29)
4.5 A (1)
5 A (267)
5 mA (1)
5, 10 A (28)
6 A (140)
6.3 A (12)
7 A (25)
7.5 A (1)
8 A (130)
8, 10 A (22)
9 A (18)
10 (1)
10 A (804)
10 mA (22)
12 A (144)
13 A (1)
14 A (4)
15 A (79)
16 A (107)
18 A (23)
20 A (100)
20 mA (2)
22 A (4)
24 A (1)
25 (1)
25 A (251)
27 A (14)
30 (2)
30 A (186)
30 mA (2)
32 A (12)
35 A (20)
38 A (2)
40 (1)
40 A (116)
40 mA (2)
45 A (22)
50 μA (5)
50 A (161)
50 mA (6)
55 A (4)
60 (1)
60 A (19)
60 mA (1)
63 A (2)
65 A (2)
70 A (9)
70 mA (1)
75 A (43)
80 (1)
80 A (8)
80 mA (2)
90 A (34)
95 A (1)
100 (1)
100 A (39)
100 mA (20)
110 A (3)
110 mA (3)
120 mA (33)
125 A (22)
130 mA (6)
150 A (1)
150 mA (9)
160 mA (2)
170 mA (1)
190 mA (2)
200 A (13)
200 mA (1)
250 mA (3)
300 mA (3)
350 mA (1)
375 mA (2)
400 mA (4)
450 mA (1)
500 A (2)
500 mA (23)
550 mA (2)
700 mA (2)
Filter by Voltage, Control:
3 VDC (17)
4.5 VDC (19)
5 V (3)
5 VDC (237)
6 VAC (3)
6 VDC (19)
8 VDC (4)
9 VDC (10)
10 VDC (32)
11 VDC (1)
12 V (3)
12 VAC (15)
12 VDC (587)
14 VDC (1)
15 V (1)
15 VAC (1)
15 VDC (32)
20 mA (3)
21 VDC (3)
24 V (25)
24 VAC (161)
24 VDC (677)
26 V (1)
26 VDC (1)
28 VDC (8)
30 VAC (3)
30 VDC (36)
32 VDC (344)
36 VAC (1)
36 VDC (7)
48 V (1)
48 VDC (31)
60 V (1)
60 VDC (5)
110 VAC (29)
110 VDC (61)
115 VAC (28)
120 V (6)
120 VAC (422)
125 VDC (25)
140 VAC (27)
240 V (1)
240 VAC (100)
280 V (16)
280 VAC (83)
400 V (2)
480 V (4)
480 VAC (32)
575 V (1)
Filter by Voltage, Rating:
3.5 kV (3)
5 kV (2)
6 VDC (2)
10 kV (9)
10 V (2)
12 VDC (16)
14 V (3)
14 VDC (22)
15 VDC (6)
16 V (1)
20 V (1)
20 VAC (2)
24 VAC (8)
24 VDC (13)
28 VDC (44)
30 VDC (49)
33 VDC (1)
35 kV (1)
36 V (1)
36 VDC (4)
40 V (5)
40 VAC (3)
40 VDC (2)
48 VDC (6)
50 mV (5)
50 VAC (1)
50 VDC (5)
60 V (11)
60 VAC (9)
60 VDC (39)
80 VAC (1)
80 VDC (2)
100 VDC (27)
120 V (1)
120 VAC (57)
125 VAC (29)
140 V (3)
140 VAC (24)
200 V (3)
200 VDC (13)
230 V (2)
230 VAC (21)
240 V (12)
240 VAC (147)
250 V (47)
250 VAC (114)
265 VAC (17)
277 VAC (22)
280 V (23)
280 VAC (233)
300 V (8)
350 V (8)
350 VAC (14)
400 V (14)
400 VAC (15)
400 VDC (12)
480 V (1)
480 VAC (58)
510 V (1)
520 V (6)
530 V (1)
530 VAC (63)
600 V (5)
600 VAC (108)
660 V (3)
660 VAC (112)
690 V (1)
1000 V (2)
1500 V (2)
5000 V (3)
Filter by Mounting Type:
Bracket (147)
Chassis (13)
Clamp (1)
DIN Rail (299)
Flange (137)
Panel (619)
PCB (1066)
PCB/SIP (10)
Screw (12)
SIP (1)
SMD (194)
Socket (472)
Tabs (3)
Wall (9)
Filter by Termination:
Filter by Number of Pins:
1 (8)
4 (641)
5 (223)
6 (155)
7 (12)
8 (810)
9 (97)
10 (87)
11 (211)
12 (49)
13 (3)
14 (82)
15 (1)
16 (25)
18 (3)
20 (4)
22 (3)
Filter by Brand/Series:
ADOD (3)
B506 (3)
C30CN (1)
DPC (14)
ETD (4)
H3DE (4)
PA4600 (1)
SEQ (6)
TE-881 (1)