Location: 
All Products

Switchcraft TA6MLX

Switchcraft - TA6MLX - 6 Way Cable Mount XLR Connector,  Male,  Silver Plated Contacts,  125 V ac View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft 6 Way Cable Mount XLR Connector, Male, Silver Plated Contacts, 125 V ac
Mfr. Part#:
TA6MLX

Allied Stock#: 70214260

 RoHS Compliant Part

 

Resources

View TA6MLX Datasheet Datasheet

View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$6.66 (Each)
1$6.660
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL
Angle: Straight
Brand/Series: TA Series
Color: Black
Contact Plating: Electro-Tin
Current Rating: 1.5 A
Flammability Rating: UL94V-0
Insulation Type: Insulated
Material, Body: Copper Alloy
Material, Contact: Copper Alloy
Mounting Type: Cable
Number of Contacts: 6
Primary Type: XLR
Size: Mini
Termination: Clamp
Type: Plug
Voltage Rating: 125 VAC

Overview

AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.