Switchcraft TA5FX
DIN Plug Plug 5 Female 125 5 A 510000 Megohms (Min.) at 500 VDC, TA Series
Mfr. Part #: TA5FX / RS Stock #: 70214269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.13
5
$15.76
10
$14.30
50
$13.19
100
$12.33
500
$11.65
1000
$10.62
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL
Angle
Straight Degree(s)
Body Material
Copper Alloy
Color
Black
Contact Material
Copper Alloy
Contact Plating
Silver
Current Rating
4 A
Insulation Type
Insulated
Mounting Type
Cable
Number of Contacts
5
Primary Type
XLR
Product Header
Tini Q-G® Miniature Cord Plug Connector
Size
Mini in
Termination
Clamp
Type
Jack
Voltage Rating
125 V
Overview
Switchcraft Tini-QG Mini XLR & XLR - TA Series Connectors:
Switchcraft Tini-QG Mini XLR Connectors offer a mini XLR package in cable, panel and surface mount configurations. Switchcraft Tini-QG Mini XLR Connectors deliver 0.01 ohm maximum contact resistance, 5A 125VAC current rating, 510,000 megaohm insulation resistance, and 1000V dielectric strength. Switchcraft XLR connectors, are available in standard or mini sized plugs and receptacles. The 3-7 contact connectors with electrically integral ground terminal are available with silver or gold plated contacts, nickel, black or satin finish housings.
Series Features:
Switchcraft’s industry standard AAA series XLR, Tini-QG® Mini XLR, and DE series pane mount XLR, now available in white
A wide range of contact configuration available with gold or silver plated contacts
FLEX RELIEFF – Protects by minimizing cable bending stress
LATCHLOCK – Positive latch system assures high integrity
STRAIN RELIEF – Rugged internal clamp holds cable tightly
STYLE – Streamlined, miniaturized with nickel-plated metal
COLOR ESCUTCHEONS – Attractive color escutcheons
Tini-QG Mini XLR Connectors:
Series TA(*)F, TA(*)FB, TA(*)FL and TA(*)FLB – Straight female cord plug
Series TA(*)M, TA(*)MB, TA(*)ML and TA(*)MLB – Straight male cord plug
Series TB(*)M and TB(*)MB – Chassis/panel mount male receptacle
Series TY(*)F and TY(*)FPC – Chassis/panel, female receptacle, choice of solder lugs or P.C. terminations.
Series TLP – Looping Plugs
Series TBA(* *) – Audio Adapters
Series TRA(*)M – PC Mount Male Receptacles
Series TRG(*) – Reverse Gender Panel Mount, Cord Mount
Series Applications:
Stage or architectural lighting
3, 4 and 5-pin DMX connectors
Audio applications
Color-coding studio connections