Location: 
All Products

Switchcraft S760

Switchcraft - S760 - Conn; AV; Power; Plug; Mini; 2.03mm, IDPinSize; Straight; Insulated; Black View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Conn; AV; Power; Plug; Mini; 2.03mm, IDPinSize; Straight; Insulated; Black
Mfr. Part#:
S760

Allied Stock#: 70214595

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$2.30 (Each)
1$2.300
10$2.180
25$2.070
50$1.900
Availability

909 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: S Series
Contact Plating: Nickel
Current Rating: 5 A
Diameter, Pin: 0.218 "
Insulation Type: Insulated
Material, Contact: Copper Alloy
Number of Contacts: 2
Primary Type: Power
Size: Mini
Type: Plug

Overview

Miniature Power Plugs


  • 2-conductor power jacks.


  • Hollow center pin available in 3 pin diameters and 2 finger lengths


  • Locking option available for added security in critical applications


  • Molded plastic handles available in black


  • Sleeve terminal serves as cord clamp


  • Switchcraft Mating Jack - 722A, RAPC722, RASH722, RASM722, PC722A, RA722A


  • 5 amps