Location: 
All Products

Switchcraft RAPC742X

Switchcraft - RAPC742X - Jack,  Power;  PC Mount;  1 mm;  50 Milliohms (Max.);  250 VAC for 1 Minute;  3 A View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Jack, Power; PC Mount; 1 mm; 50 Milliohms (Max.); 250 VAC for 1 Minute; 3 A
Mfr. Part#:
RAPC742X

Allied Stock#: 70214302

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$0.890 (Each)
1$0.890
10$0.840
25$0.800
50$0.720
Availability

36 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: RAPC Series
Color: Black
Contact Plating: Silver
Current Rating: 3 A
Material, Contact: Tin
Material, Housing: Nylon
Primary Type: Power
Temperature, Operating: -25 to +85 °C
Termination: Thru-Hole
Type: PCB Socket

Overview

Subminiature Power Jacks

Features:

  • SMT Mounting
  • Tape and Reel Packaging
  • Wide Variety of Circuits
  • Current Rating: 3 A
  • Contact Resistance: <50 M Ω
  • Insulation Resistance: 100 M Ω (Min.)
  • Dielectric Withstanding Voltage: 250 VAC @ 1 Minute