Location: 
All Products

Switchcraft L722A

Switchcraft - L722A - Conn; AV; Power; Jack; Mini; 2.0mmPinDia; Str; SldrLugs; LongBushing; forS760, S760K, S761K View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Conn; AV; Power; Jack; Mini; 2.0mmPinDia; Str; SldrLugs; LongBushing; forS760, S760K, S761K
Mfr. Part#:
L722A

Allied Stock#: 70214189

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
1$2.960
10$2.660
Availability

0 can ship immediately.

906 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: L Series
Conductor Type: Miniature Power Jack
Current Rating: 5 A
Diameter, Overall: 0.08 in.
Diameter, Pin: 0.08 "
Insulation Type: Insulated
Length: 0.475" (12.065mm)
Material, Body: Plastic
Material, Contact: Copper Alloy
Number of Contacts: 2
Primary Type: Power
Size: Mini
Termination: Solder Lugs
Type: Jack
Voltage Rating: 12 VDC

Overview

Straight Miniature Power Jack Connector, 0.475 in. Length

Power jacks are 2-cond. type with shunted sleeve. Recessed center pin (712A) 0.100" (2.54 mm) dia.; (722A) 0.08" (2.03 mm) dia., split to hold mating plug firmly.
Non-turn mounting possible using standard. Molded plastic material housing.