Switchcraft EN3P18F26SX
Conn;Cir;CPC;Plastic;Straight;18Pos;Solder;Socket;IP67/IP68w/cover
Mfr. Part #: EN3P18F26SX / RS Stock #: 70237543
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$33.02
Additional Inventory
Manufacturer Lead Time:
27 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Gender
Female Socket
Housing Finish
Thermoplastic Polymer ; Glass Fiber
IP Rating
IP67 ; IP68
Keyed Position
Keyed
Mating Type
Bayonet
Mounting Type
Panel Mount
Number of Contacts
18
Packaging
Bulk
Primary Type
Sealed
Termination
Solder Cups
Type
Receptacle
Overview
EN2 & EN3 Series Cable Mount Connectors
Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applicationsUtilizing an integral O-Ring/gasket, EN3® connectors are available in 2-18 pins/sockets in the same housing size, bayonet locking, cable end, cable-to-cable, panel mount, right angle panel mount, solder, pc, crimp contacts, caps. Meets enclosure rating IP66/IP68 and NEMA 250 when mated or covered. Features: ? Panel connector shells and contact locking disk: Thermoplastic polymer glass fiber, flame retardant ? Connector shell interior: Thermoplastic rubber ? Contacts: Copper base alloy gold-plated over nickel underplate ? Shock: Mil-Std 202 Method 213B, condition K ? Vibration: Mil-Std 202 Method 201 ? Life: 600 insertion/withdrawal cycles (minimum) ? Voltage Rating (sea level): Tested at 600 VRMS (2-8 contacts), 250VRMS (9-18 contacts) ? Insulation Resistance: 100 megohms (minimum) at 77° F ? Contact Resistance: 20 milliohms (maximum) ? Temperature Limits: -40°C to +65°C ? Moisture Resistance: Mil-Std 202 Method 106F ? Insulation Resistance: Mil-Std 202 Method 302 condition B ? Thermal Shock: Mil-Std 202 Method 107G ? Salt Spray: Mil-Std 202 Method 101D condition B ? IP16/IP18 ? IP66/IP68 ? NEMA 250 (6P) ? CFR 46 Part 110.20
Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applicationsUtilizing an integral O-Ring/gasket, EN3® connectors are available in 2-18 pins/sockets in the same housing size, bayonet locking, cable end, cable-to-cable, panel mount, right angle panel mount, solder, pc, crimp contacts, caps. Meets enclosure rating IP66/IP68 and NEMA 250 when mated or covered. Features: ? Panel connector shells and contact locking disk: Thermoplastic polymer glass fiber, flame retardant ? Connector shell interior: Thermoplastic rubber ? Contacts: Copper base alloy gold-plated over nickel underplate ? Shock: Mil-Std 202 Method 213B, condition K ? Vibration: Mil-Std 202 Method 201 ? Life: 600 insertion/withdrawal cycles (minimum) ? Voltage Rating (sea level): Tested at 600 VRMS (2-8 contacts), 250VRMS (9-18 contacts) ? Insulation Resistance: 100 megohms (minimum) at 77° F ? Contact Resistance: 20 milliohms (maximum) ? Temperature Limits: -40°C to +65°C ? Moisture Resistance: Mil-Std 202 Method 106F ? Insulation Resistance: Mil-Std 202 Method 302 condition B ? Thermal Shock: Mil-Std 202 Method 107G ? Salt Spray: Mil-Std 202 Method 101D condition B ? IP16/IP18 ? IP66/IP68 ? NEMA 250 (6P) ? CFR 46 Part 110.20