Location: 
All Products

Switchcraft EN2P3F20

Switchcraft - EN2P3F20 - 3-20 F S/C PANEL CONN,  3 contacts View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft 3-20 F S/C PANEL CONN, 3 contacts
Mfr. Part#:
EN2P3F20

Allied Stock#: 70279823

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Special Pricing
$3.34 (Each)
1$3.339(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.49 (Each)
1$4.490
10$4.270
25$4.060
50$3.650
Availability

79 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EN2 Series
Contact Plating: Gold
Contact Type: Socket
Finish, Housing: Thermoplastic
IP Rating: IP68
Keyed Position: Keyed
Mating Type: Bayonet
Mounting Type: Panel Mount
Number of Contacts: 3
Packaging: Bulk
Primary Type: CPC
Termination: Crimp
Type: Panel Socket

Overview

Sealed Panel Connectors — EN2™ Series

Features:

  • Sealed to IP78, NEMA 250 (6P) When Mated
  • Pins/Sockets in the Same Housing Size
  • Housing, Hex Nut, Coupling Ring, Cable Clamp,
    Coupling Ring: Black Thermoplastic
  • Contact Resistance: 10 m Ω
  • Insulation Resistance: 1000 M Ω
  • Voltage Rating: 125 VAC/VDC
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.