Location: 
All Products

Switchcraft EHBNC2

Switchcraft - EHBNC2 - Straight 75Ohms RF Adapter BNC Female to BNC Male View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Straight 75Ohms RF Adapter BNC Female to BNC Male
Mfr. Part#:
EHBNC2

Allied Stock#: 70214309

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$5.94 (Each)
1$5.940
10$5.640
25$5.360
Availability

9 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: EH Series
Mounting Type: 2-Hole Flange
Primary Type: BNC
Type: Panel Jack

Overview

The EH series is the fastest and most versatile way to create a custom panel or wall plate perfectly suited for systems integration, pro audio, A/V, and data applications. The connectors mount into any single, standard XLR diagonal hole knockout without having to custom drill and tap a specific hole for a specific connector. This connector is a BNC receptacle, with feed-thru.



People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.