Location: 
All Products

Switchcraft 903X

Switchcraft - 903X - Switch;  Panel;  250 mA;  Solder Terminal; Copper Alloy (ROHS);  Mount hdwr supplied View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Switch; Panel; 250 mA; Solder Terminal; Copper Alloy (ROHS); Mount hdwr supplied
Mfr. Part#:
903X

Allied Stock#: 70214234

 RoHS Compliant Part

 

Resources

View 903X Datasheet Datasheet

View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$3.13 (Each)
1$3.130
10$2.970
25$2.830
50$2.540
Availability

621 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Brand/Series: 900 Series
Color, Actuator: Red
Contact Form: SPDT
Current Rating: 0.25 A
Mounting Hole Size: 0.469 "
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: On (Mom)
Termination: Solder Lugs
Type: Push Button

Overview

These small momentary switches are completely enclosed in rugged metal housing. Red or black pushbuttons and solder terminals are standard. Series 903 (red pushbutton) and 913 (black pushbutton) are front mount in .469 inch (11.91mm) diameter hole in panels up to .297 inch (7.54 mm) thick. Mounting hardware is supplied.