Location: 
All Products

Switchcraft 765K

Switchcraft - 765K - Conn; AV; Power; Plug; Mini; 2.5mm, IDPinSize; Straight; Insulated; Locking; Red View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Conn; AV; Power; Plug; Mini; 2.5mm, IDPinSize; Straight; Insulated; Locking; Red
Mfr. Part#:
765K

Allied Stock#: 70214510

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$4.07 (Each)
1$4.070
10$3.860
25$3.670
50$3.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 700 Series
Contact Plating: Nickel
Current Rating: 5 A
Diameter, Pin: 0.218 "
Insulation Type: Insulated
Material, Contact: Copper Alloy
Number of Contacts: 2
Primary Type: Power
Size: Mini
Type: Plug

Overview


Mates with sockets used on transistorized portable radios, tape recorders, appliances which have AC adapters, and/or battery chargers. 0.218" (5.54 mm) O.D. × 0.375" (9.53 mm) long sleeve. An 0.062" (1.57 mm) wide insulator. Ring at tip of sleeve insulates and recesses a hollow pin conductor with a center hole of 0.100" (2.54 mm) I.D.