Location: 
All Products

Switchcraft 712RA

Switchcraft - 712RA - Jack,  Power;  Right Angle PC Mount;  0.100 in.;  0.219 in. (Bushing) View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Jack, Power; Right Angle PC Mount; 0.100 in.; 0.219 in. (Bushing)
Mfr. Part#:
712RA

Allied Stock#: 70214563

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$2.44 (Each)
1$2.440
10$2.320
25$2.200
Availability

593 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For DC-powered hand held instrumentation, portable computers, cellular⁄portable phones, battery chargers, and external low voltage power supplies for instrumentation applications
Brand/Series: 700 Series
Contact Type: Pin
Current Rating: 5 A A
Diameter, Pin: 0.100 in.
Grade: Instrumentation
Length: 0.219" (Bushing)
Material, Contact: Copper Alloy
Material, Housing: Plastic
Mounting Type: PCB, Right Angle
Number of Contacts: 3
Number of Poles: 3 Pole
Primary Type: Power
Special Features: Threaded Bushing
Termination: PCB
Type: Panel Jack
Voltage Rating: 12 VDC VDC

Overview

Locking Power Jack, 0.100 in. Pin Dia.
  • Right angle PC mount

  • Contact Resistance: 0.01 Ω Max. (Initial), 0.02 Ω Max. (After Humidity, Durability Exposure), 0.1 Ω Max. (After Salt Spray)
  • Insulation Resistance: 10,000 M Ω Min. (Initial), 1,000 M Ω Min. (After Humidity, Durability Exposure)
  • Dielectric Withstanding Voltage: 500 VAC Max.
  • Contact Rating: 5 A, 12 VDC Resistive