Location: 
All Products

Switchcraft 35RAPC7JS

Switchcraft - 35RAPC7JS - Jack,  Dual Stereo;  3.5mm;  Shielded;  Vertical PCB mount View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Jack, Dual Stereo; 3.5mm; Shielded; Vertical PCB mount
Mfr. Part#:
35RAPC7JS

Allied Stock#: 70214219

 RoHS Compliant Part

 

Resources

View 35RAPC7JS Datasheet Datasheet

View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$4.60 (Each)
1$4.600
Availability

129 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Right Angle
Audio Type: Stereo
Brand/Series: 35 Series
Contact Plating: Silver
Flammability Rating: UL94V-0
Insulation Type: Insulated
Material, Body: Thermoplastic
Material, Contact: Copper Alloy
Mounting Type: PCB
Number of Contacts: 3
Primary Type: Phone
Size: 3.5mm
Special Features: Dual
Type: Jack

Overview

FEATURES
* 3-conductor, miniature phone jack mates with 3.5 mm
finger plugs.
* Saves board space...two jacks in a single vertical
mount footprint.
* Ideally suited for infra-red and convection oven soldering
235°C (455°F).
* Board retention pins accommodate PC board thickness
range of .050 inches to .080 inches.
* Single-screw panel mounting hole is standard.
* EMI-RFI shield, optional.
* Housing UL 94V-0 rated against flammability.
APPLICATIONS
* Multi-media workstations
* Headphones/microphone sets
* Interactive TV
* Audio
* Telecommunications
* Medical
* Computer
* Instrumentation
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.