Location: 
All Products

Switchcraft 2501F

Switchcraft - 2501F - Connector;  Microphone Connector;  5/8-27;  0.281 in. (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft Connector; Microphone Connector; 5/8-27; 0.281 in. (Max.)
Mfr. Part#:
2501F

Allied Stock#: 70214550

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$4.98 (Each)
1$4.980
2$4.740
5$4.500
Availability

141 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 200 Series
Cable, Diameter: 0.281 in. (Max.)
Connector Type: Microphone Connector
For Use With: Single conductor microphone cable with .281 in. (7.14 mm) (Max.) outside diameter
Mounting Type: Cable
Number of Contacts: 2
Primary Type: XLR
Size, Thread: 5⁄8-27
Termination: Screw, Clamp
Type: Jack

Overview

Microphone Connector, 5/8-27 Thread Size, 0.281 in. (Max.) Cable Diameter

Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
2501F to fit standard 2-conductor phone jack.