Switchcraft 13B
Conn AV Phone Jack 3 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo
Mfr. Part #: 13B / RS Stock #: 70214172
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.73
10
$8.95
25
$8.12
50
$7.49
100
$7.01
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Audio Type
Stereo
Body Material
Nickel Plated Copper Alloy
Contact Material
Copper Alloy
Current Rating
1 A
Hole Diameter
0.437 in.
Insulation Type
Insulated
Mounting Type
Chassis Mount ; Panel Mount
Number of Contacts
3
Overall Length
1⁄4 in.
Primary Type
Phone
Product Header
Littel-Jax® Phone Jack
Size
1/4” in
Type
Jack
Voltage Rating
25 V
Overview
Body Nickel Plated Copper Alloy, Hole Diameter 0.437 in., Phone Jack
Mate with standard 0.25" (6.35 mm) or 0.21" (5.33 mm) phone plugs. Notched insulating washers. Mounts in single 0.375" (9.52 mm) hole, panels up to 0.156" (3.96 mm) thick, except Types L-11 and L-12A in panels up to 0.25" (6.35 mm) thick.
Mate with standard 0.25" (6.35 mm) or 0.21" (5.33 mm) phone plugs. Notched insulating washers. Mounts in single 0.375" (9.52 mm) hole, panels up to 0.156" (3.96 mm) thick, except Types L-11 and L-12A in panels up to 0.25" (6.35 mm) thick.