Location: 
All Products

Switchcraft 12CL5MX

Switchcraft - 12CL5MX - DIN Plug;  Straight Cord Plug;  100 MegOhms (Min.) @ 77 degF;  5 Milliohms (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

Switchcraft DIN Plug; Straight Cord Plug; 100 MegOhms (Min.) @ 77 degF; 5 Milliohms (Min.)
Mfr. Part#:
12CL5MX

Allied Stock#: 70214288

 RoHS Compliant Part

 
View More from Switchcraft >>
Pricing (USD) & Availability
Standard Pricing
$8.55 (Each)
1$8.550
10$8.120
25$8.100
Availability

123 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 12C Series
Cable, Diameter: 7/32 "
Contact Plating: Tin
Contact Type: Pin
Features: Cable Clamp, Strain Relief
Finish, Housing: Zinc Die Cast, Nickel Plated
Gender: Cable Plug
Housing Type: Metal
Insert Arrangement: 4
Keyed Position: 4
Material, Housing: Metal
Mates With: Lock Flange Female Connectors & Sockets
Mating Type: Rotary
Mounting Type: Jam Nut
Number of Contacts: 5
Packaging: Bulk
Primary Type: DIN
Shell Size: DIN (240 Degree)
Special Features: 30° Lock Ring
Strain Relief: External
Termination: Solder
Type: Mini-DIN

Overview

Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold