Superior Electric SLI1500X
UPS,Home/Office, Network,230VAC Out,1050/1500 W/VA,230VAC Sup,6min. Bkup,23kg
Mfr. Part #: SLI1500X / RS Stock #: 70120942
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Backup Time
6 min. min
Battery Type
Sealed, Lead-Acid, Maintenance-Free, Valve-Regulated
Battery Voltage
48 VDC
Capacity
1500 VA
Communication
RJ45, RS232
Input Type
IEC 320
Interface
Front Panel Control (User Interface)
Mounting Type
Free Standing
Nominal Voltage
230 V
Operating Temperature
0 to 40 °C
Operation
Line-Interactive
Output Frequency
50⁄60 Hz GHz
Output Type
(6) IEC-320 C13
Output Voltage
230 VAC V
Power Rating
1050 W W ; 1500 VA W
Product Header
SLI Series Line-Interactive Sine Wave Output UPS
Series
SLI Series
Standards
UL, cUL, CE
Supply Voltage
230 VAC V
Type
Home/Office, Network
Voltage Regulation
-10% to +6% of Nominal (On Utility), ± 5% (RMS) (On Battery)
Weight
50.7 lbs
Overview
SLI Series Uninterruptible Power Supplies, 230 VAC Nominal Voltage, 50/60 Hz Output Frequency
Advanced battery management technology doubles battery service life ?Extended battery modules (EBMs) increase run time capacity ?Buck and double boost voltage regulation ?Load segment control ?Hot-swappable batteries simplify service
The incorporate load segment capabilities (separate receptacle groups) which enable scheduled shutdowns and load shedding as well as maximum run time for each critical device. to preserve battery power for more critical equipment connected to the UPS, shut down and power up load segments are user-defined, feature rich communications and UPS power management software provide extensive control and monitoring.
The incorporate load segment capabilities (separate receptacle groups) which enable scheduled shutdowns and load shedding as well as maximum run time for each critical device. to preserve battery power for more critical equipment connected to the UPS, shut down and power up load segments are user-defined, feature rich communications and UPS power management software provide extensive control and monitoring.