Superior Electric Q117U
Variable Transformer 1600VA 120VAC Input 0-120VAC 13A 1Phase Output
Mfr. Part #: Q117U / RS Stock #: 70120698
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$734.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Frequency
60 Hz GHz
Mounting Hole Size
3.5 in
Mounting Type
Panel Mount
Number of Outlets
1
Phase
1 Phase
Power Rating
1.6 kVA
Primary Type
Variable Transformer
Primary Voltage
120 VAC
Product Header
Q117U Series Powerstat® Variable Transformer
Secondary Current
10 A
Secondary Voltage
0-120 VAC
Termination
Screw
Type
Manual
Overview
POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.