Location: 
All Products

Superior Electric BP30-2BR10-B PKG

Superior Electric - BP30-2BR10-B PKG - Binding Post,  30 A (Max),  1000 V,  Plastic,  Blk and Red,  0.098 in.,  1.41 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Superior Electric Binding Post, 30 A (Max), 1000 V, Plastic, Blk and Red, 0.098 in., 1.41 in.
Mfr. Part#:
BP30-2BR10-B PKG

Allied Stock#: 70961625

 RoHS Compliant Part

 

Resources

View BP30-2BR10-B PKG Datasheet Datasheet

View More from Superior Electric >>
Pricing (USD) & Availability
Standard Pricing
$174.90 (Pack of 10)
1$174.900
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BP Series
Color: Black | Red
Length, Overall: 1.41 in.
Material, Insulation: Plastic
Primary Type: Binding Post
Standard: UL Recognized
Voltage Rating: 1000 V

Overview

5-Way® Binding Post, 30 A Current Rating, 1000 V Voltage Rating
  • UL Recognized standard
    Binding post insulation material plastic.