Superior Electric 216CU

Superior Electric Transformer, Var.; U; 0 to 240V Vo; 3.5A Io; 0.98kVA; 240V Vi; Knob; CW/CCW
Mfr. Part#:
216CU

Allied Stock#: 70121023
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$358.40 (Each)
1$358.400
3$345.110
6$335.190
15$324.930
25$317.970
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.

Accessories

 Transformers > Transformer Accessories

People Also Bought

 Analog Panel Meters > Miscellaneous Analog Meters
 Diodes > Rectifier & Schottky Diodes


© Allied Electronics, Inc. 2015. All rights reserved.