Location: 
All Products

Superior Electric 136B

Superior Electric - 136B - Transformer,  Var.; 0.12 V Vo; 22 A Io; 2.2kVA; 120V Vi; Panel; 50/60Hz; Knob View larger image View larger image
Image may be a representation.
See specs for product details.

Superior Electric Transformer, Var.; 0.12 V Vo; 22 A Io; 2.2kVA; 120V Vi; Panel; 50/60Hz; Knob
Mfr. Part#:
136B

Allied Stock#: 70120758

 RoHS Compliant Part

 
View More from Superior Electric >>
Pricing (USD) & Availability
Standard Pricing
$981.88 (Each)
1$981.880
3$945.590
6$918.450
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: POWERSTAT®
Brand/Series: 136B Series
Capacity: 2.2 kVA
Configuration: Enclosed
Current, Secondary: 22 A
Frequency: 50/60 Hz
Knob Rotation: CW⁄CCW
Mounting Hole Size: 6 "
Mounting Type: Panel Mount
Number of Outlets: 1
Phase: 1
Power Rating: 3.4 kVA
Termination: Screw Terminals
Type: Variable
Voltage, Primary: 120 VAC
Voltage, Secondary: 0-120/0-140 VAC

Overview

POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.