Location: 
All Products

Sunon Fans SP102A-1123MST.GN

Sunon Fans - SP102A-1123MST.GN - Fan;  AC;  115V;  120x120x38mm;  Sq;  78/84CFM;  15/15W;  33/38dBA;  2600RPM; Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; AC; 115V; 120x120x38mm; Sq; 78/84CFM; 15/15W; 33/38dBA; 2600RPM; Terminals
Mfr. Part#:
SP102A-1123MST.GN

Allied Stock#: 70226201

 RoHS Compliant Part

 

Resources

View SP102A-1123MST.GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$12.93 (Each)
200$12.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 1

Specifications

Air Flow: 78/84CFM
Bearing Type: Sleeve
Brand/Series: SP Series
Configuration: Square
Current Rating: 0.16 A
Dimensions: 4.7 x 4.7 x 1.5 (120 x 120 x 38)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Aluminum
Noise Level: 33/38dBA
Power Rating: 15/15W
Primary Type: Fans
Rotation: CW
Size: 4.7 x 1.5 (120 x 38) In. (mm)
Size, Fan: 4.7 x 1.5 (120 x 38) In. (mm)
Speed: 2400/2600RPM
Static Pressure: 0.14/0.21In. (H2O)
Termination: Leadwires
Type: Square
Voltage Rating: 115VAC
Weight: 550 g

Overview

Features:
  • Frequency: 50/60 Hz
  • Frame: Aluminum Alloy
  • Low Power Consumption
  • High-Temperature Endurance
  • Longer Life Span
  • RoHS Compliant

    Applications:
  • Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, Telecom Equipment, Medical Equipment