Sunon Fans PMD1212PMB1-A.(2).GN
DC Fan, 12V, 120x120x38mm, 190CFM, 19.2W, 54dBA, 4200RPM, Wire Leads
Mfr. Part #: PMD1212PMB1-A.(2).GN / RS Stock #: 70225974
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.79
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
190 CFM
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
1.6 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
54 dBA
Power Rating
19.2 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
4200 RPM
Static Pressure
0.65 in H2O (162 Pa) Pa
Temperature Range
-10 to 70 C
Termination
Wire Leads
Type
Square
Voltage Rating
12 V
Weight
330 g
Overview
Features:
High Airflow with High Static Pressure
ECU Control Design
Applications:
Projector, Server System, Server Power, HDD Rack, Voice Gateway, High Performance Router, Telecom Chassis, Storage Switch, Solar Power, UPS, Telecom Power, Workstation, Air Purifier Machine, Medical Laser Device, Outdoor LED Monitor, Base Station
Applications: