All Products

Sunon Fans MB60252V1-000U-A99

Sunon Fans - MB60252V1-000U-A99 - Fan;  DC;  24V;  60x60x25;  Sq;  23.5CFM;  33.5dBA;  1.68W;  4500RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 24V; 60x60x25; Sq; 23.5CFM; 33.5dBA; 1.68W; 4500RPM; Leadwires
Mfr. Part#:

Allied Stock#: 70230853

 RoHS Compliant Part



View MB60252V1-000U-A99 Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$7.15 (Each)

0 can ship immediately.

432 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Air Flow: 23.5CFM
Bearing Type: Vapo
Brand/Series: DR MagLev MB Series
Configuration: Square
Current Rating: 0.07 A
Dimensions: 2.36 x 2.36 x 1 (60 x 60 x 25)in. (mm)
Dimensions, Inches: 2.36 x 2.36 x 1 In.
Dimensions, mm: 60 x 60 x 25 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 33.5dBA
Power Rating: 1.68W
Primary Type: Fans
Rotation: CW
Size: 2.36 x 1 (60 x 25) In. (mm)
Size, Fan: 2.36 x 1 (60 x 25) In. (mm)
Speed: 4500RPM
Static Pressure: 0.21In. (H2O)
Termination: Leadwires
Type: Square
Voltage Rating: 24VDC
Weight: 57 g


  • Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
  • Low Acoustic Noise Level
  • High-Temperature Endurance and Longer Life Span
  • Better Oil Leak Prevention
  • Better Dust Resistance
  • Higher Reliability
  • Longer Life Expectancy
  • Auto-Restart
    Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.