Location: 
All Products

Sunon Fans MB60201VX-000U-A99

Sunon Fans - MB60201VX-000U-A99 - Fan;  DC;  12V;  60x60x20mm;  Sq;  25.5CFM;  2.52W;  39dBA;  5100RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 60x60x20mm; Sq; 25.5CFM; 2.52W; 39dBA; 5100RPM; Leadwires
Mfr. Part#:
MB60201VX-000U-A99

Allied Stock#: 70226247

 RoHS Compliant Part

 

Resources

View MB60201VX-000U-A99 Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$6.77 (Each)
30$6.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30 |  Multiples Of: 1

Specifications

Air Flow: 25.5CFM
Bearing Type: Vapo
Brand/Series: MB Series
Configuration: Square
Current Rating: 0.21 A
Dimensions: 2.36 x 2.36 x 0.79 (60 x 60 x 20)In. (mm)
Direction: Intake over Struts
Fan Type: DC
Material: Plastic
Noise Level: 39dBA
Power Rating: 2.52W
Primary Type: Fans
Rotation: CW
Size: 2.36 x 0.79 (60 x 20) In. (mm)
Size, Fan: 2.36 x 0.79 (60 x 20) In. (mm)
Speed: 5100RPM
Static Pressure: 0.24In. (H2O)
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC
Weight: 51 g

Overview

Features:
  • Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
  • Low Acoustic Noise Level
  • High-Temperature Endurance and Longer Life Span
  • Better Oil Leak Prevention
  • Better Dust Resistance
  • Higher Reliability
  • Longer Life Expectancy
  • Auto-Restart
    Applications:
    Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register