Location: 
All Products

Sunon Fans KDE1206PHV1.MS.A.GN

Sunon Fans - KDE1206PHV1.MS.A.GN - Fan;  DC;  12V;  60x60x15mm;  Sq;  21CFM;  1.6W;  36dBA;  4300RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 60x60x15mm; Sq; 21CFM; 1.6W; 36dBA; 4300RPM; Leadwires
Mfr. Part#:
KDE1206PHV1.MS.A.GN

Allied Stock#: 70225903

 RoHS Compliant Part

 

Resources

View KDE1206PHV1.MS.A.GN Datasheet Datasheet

View More from Sunon Fans >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$6.38 (Each)
1$6.380
25$5.950
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Air Flow: 21CFM
Bearing Type: Vapo
Brand/Series: KDE Series
Configuration: Square
Current, Rating: 0.13 A
Dimensions: 2.36 x 2.36 x 0.6 (60 x 60 x 15)In. (mm) In. (mm)
Dimensions, Inches: 2.36 x 2.36 x 0.6 In.
Dimensions, mm: 60 x 60 x 15 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 36dBA
Power, Rating: 1.6W
Primary Type: Fans
Rotation: CW
Size: 2.36 x 0.6 (60 x 15) In. (mm)
Size, Fan: 2.36 x 0.6 (60 x 15) In. (mm)
Speed: 4300RPM
Static Pressure: 0.18In. (H2O)
Termination: Leadwires
Type: Square
Voltage, Rating: 12VDC
Weight: 42 g