Location: 
All Products

Sunon Fans KDE1205PFV1 11.MS.A.GN

Sunon Fans - KDE1205PFV1 11.MS.A.GN - Fan;  DC;  12V;  50x50x10mm;  Sq;  13CFM;  1.3W;  30dBA;  5200RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 50x50x10mm; Sq; 13CFM; 1.3W; 30dBA; 5200RPM; Leadwires
Mfr. Part#:
KDE1205PFV1 11.MS.A.GN

Allied Stock#: 70225883

 RoHS Compliant Part

Resources

View KDE1205PFV1 11.MS.A.GN Datasheet Datasheet

View More from Sunon Fans >>
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
Air Flow: 13CFM
Bearing Type: Vapo
Brand/Series: MagLev® KDE Series
Configuration: Square
Current, Rating: 0.11 A
Dimensions: 2 x 2 x 0.4 (50 x 50 x 10)In. (mm) In. (mm)
Dimensions, Inches: 2.2 x 2.2 x 0.4 In.
Dimensions, mm: 50 x 50 x 10 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 30dBA
Power, Rating: 1.3W
Primary Type: Fans
Rotation: CW
Size: 2 x 0.4 (50 x 10) In. (mm)
Size, Fan: 2 x 0.4 (50 x 10) In. (mm)
Speed: 5200RPM
Static Pressure: 0.14In. (H2O)
Termination: Leadwires
Type: Square
Voltage, Rating: 12VDC
Weight: 20 g