Location: 
All Products

Sunon Fans KDE1204PKVX MS.A.GN

Sunon Fans - KDE1204PKVX MS.A.GN - Fan;  DC;  12V;  40x40x20mm;  Sq;  10.8CFM;  1.4W;  27.5dBA;  8200RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 40x40x20mm; Sq; 10.8CFM; 1.4W; 27.5dBA; 8200RPM; Leadwires
Mfr. Part#:
KDE1204PKVX MS.A.GN

Allied Stock#: 70225884

 RoHS Compliant Part

Resources

View KDE1204PKVX MS.A.GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Air Flow: 10.8 CFM
Bearing Type: Vapo
Brand/Series: KDE Series
Configuration: Square
Current, Rating: 0.12 A
Dimensions: 1.6 x 1.6 x 0.8 (40 x 40 x 20) In. (mm)
Dimensions, Inches: 1.6 x 1.6 x 0.8 In.
Dimensions, mm: 40 x 40 x 20 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 27.5 dBA
Power, Rating: 1.4 W
Primary Type: Fans
Rotation: CW
Size: 1.6 x 0.8 (40 x 20) In. (mm)
Size, Fan: 1.6 x 0.8 (40 x 20) In. (mm)
Speed: 8200 RPM
Static Pressure: 0.27 In. (H2O)
Termination: Leadwires
Type: Square
Voltage, Rating: 12 VDC
Weight: 31 g