Location: 
All Products

Sunon Fans KDE1204PFVX.11.MS.A.GN

Sunon Fans - KDE1204PFVX.11.MS.A.GN - Fan;  DC;  12V;  40x40x10mm;  Sq;  9.5CFM;  1.8W;  39dBA;  8500RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 40x40x10mm; Sq; 9.5CFM; 1.8W; 39dBA; 8500RPM; Leadwires
Mfr. Part#:
KDE1204PFVX.11.MS.A.GN

Allied Stock#: 70225890

 RoHS Compliant Part

Resources

View KDE1204PFVX.11.MS.A.GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Air Flow: 9.5 CFM
Bearing Type: Vapo
Brand/Series: MagLev® KDE Series
Configuration: Square
Current, Rating: 0.15 A
Dimensions: 1.6 x 1.6 x 0.4 (40 x 40 x 10) In. (mm)
Dimensions, Inches: 1.6 x 1.6 x 0.4 In.
Dimensions, mm: 40 x 40 x 10 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 39 dBA
Power, Rating: 1.8 W
Primary Type: Fans
Rotation: CW
Size: 1.6 x 0.4 (40 x 10) In. (mm)
Size, Fan: 1.6 x 0.4 (40 x 10) In. (mm)
Speed: 8500 RPM
Static Pressure: 0.25 In. (H2O)
Temperature Range: -10 to 70 °C
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -10 °C
Termination: Leadwires
Type: Square
Voltage, Rating: 12 VDC