Location: 
All Products

Sunon Fans KD1206PHB2(2).GN

Sunon Fans - KD1206PHB2(2).GN - Fan;  DC;  12V;  60x60x15mm;  Sq;  18CFM;  1.1W;  31dBA;  3800RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 60x60x15mm; Sq; 18CFM; 1.1W; 31dBA; 3800RPM; Leadwires
Mfr. Part#:
KD1206PHB2(2).GN

Allied Stock#: 70225896

 RoHS Compliant Part

 

Resources

View KD1206PHB2(2).GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$7.83 (Each)
1$7.830
15$7.440
25$7.070
50$7.060
100$6.930
Availability

1079 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 18CFM
Bearing Type: Ball
Brand/Series: KD Series
Configuration: Square
Current Rating: 0.93 A
Dimensions: 2.36 x 2.36 x 0.6 (60 x 60 x 15)In. (mm)
Fan Type: DC
Material: Plastic
Noise Level: 31dBA
Power Rating: 1.1W
Primary Type: Fans
Size: 2.36 x 0.6 (60 x 15) In. (mm)
Size, Fan: 2.36 x 0.6 (60 x 15) In. (mm)
Speed: 3800RPM
Static Pressure: 0.14In. (H2O)
Termination: Leadwires
Type: Square
Voltage Rating: 12VDC
Weight: 42 g
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.