Location: 
All Products

Sunon Fans GM1202PFV2-8.GN

Sunon Fans - GM1202PFV2-8.GN - Fan;  DC;  12V;  25x25x10;  Sq;  3CFM;  16dBA;  0.4W;  10000RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; DC; 12V; 25x25x10; Sq; 3CFM; 16dBA; 0.4W; 10000RPM; Leadwires
Mfr. Part#:
GM1202PFV2-8.GN

Allied Stock#: 70225936

 RoHS Compliant Part

Resources

View GM1202PFV2-8.GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
Alternate Parts

Specifications

Air Flow: 3 CFM
Bearing Type: Vapo
Brand/Series: MagLev® GM Series
Configuration: Square
Current, Rating: 0.08 A
Dimensions: 1 x 1 x 0.4 (25 x 25 x 10) In. (mm)
Dimensions, Inches: 1 x 1 x 0.4 In.
Dimensions, mm: 25 x 25 x 10 mm
Direction: Exhaust over Struts
Fan Type: DC
Material: Plastic
Noise Level: 16 dBA
Power, Rating: 0.4 W
Primary Type: Fans
Rotation: CW
Size: 1 x 0.4 (25 x 10) In. (mm)
Size, Fan: 1 x 0.4 (25 x 10) In. (mm)
Speed: 10000 RPM
Static Pressure: 0.18 In. (H2O)
Termination: Leadwires
Type: Square
Voltage, Rating: 12 VDC
Weight: 7.5 g

Overview

Features:
  • Sunon Patented MagLev (Magnetic Levitation) Design
  • Vapo Bearing
  • High PQ Performance
  • Low Power Consumption
  • Low Acoustic Noise Level
  • High-Temperature Endurance
  • Longer Life Span