Location: 
All Products

Sunon Fans GB1205PHVX-8AY.GN

Sunon Fans - GB1205PHVX-8AY.GN - FAN;  BLOWER;  DC;  12V;  4.7CFM;  0.17A;  2.2W;  6000RPM;  VAPOBEARING;  50X50X15MM View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans FAN; BLOWER; DC; 12V; 4.7CFM; 0.17A; 2.2W; 6000RPM; VAPOBEARING; 50X50X15MM
Mfr. Part#:
GB1205PHVX-8AY.GN

Allied Stock#: 70225911

 RoHS Compliant Part

 

Resources

View GB1205PHVX-8AY.GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$8.56 (Each)
1$8.560
10$7.840
50$6.580
100$5.880
Availability

137 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Vapo
Blower Type: Centrifugal
Brand/Series: GB Series
Configuration: Scroll
Current Rating: 0.17 A
Dimensions: 50L x 50W x 15T mm
Noise Level: 42.2 dBA
Power Rating: 2 W
Speed: 6000 RPM
Static Pressure: 0.97 In. (H2O)
Termination: Leadwires
Type: Square
Voltage Rating: 12 VDC
Weight: 30 g

Overview

Features:
  • Sunon Patented MagLev (Magnetic Levitation) Design
  • Vapo Bearing
  • High PQ Performance
  • Low Power Consumption
  • Low Acoustic Noise Level
  • High-Temperature Endurance
  • Longer Life Span