Sunon Fans EE92252B1-0000-A99
DC Fan, 24V, 92x92x25mm, 51.5CFM, 2.1W, 34dBA, 3000RPM, Wire Leads
Mfr. Part #: EE92252B1-0000-A99 / RS Stock #: 70226013
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
51.5 CFM (1458 L/Min.) CGM
Approximate Size
3.6 x 3.6 In. (92 x 92 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Ball
Configuration
Square
Current Rating
0.087 A
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
34 dBA
Power Rating
2.1 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
EE Series
Size
3.6 x 1 (92 x 25) In. (mm)
Speed
3000 RPM
Static Pressure
0.15 In. H2O (37.4 Pa) Pa
Temperature Range
-10 to 70 C
Termination
Wire Leads
Type
Square
Voltage Rating
24 VDC
Weight
96 g
Overview
Features:
Sunon Patented MagLev (Magnetic Levitate) Design (Vapo Bearing Fans Only)
Low Acoustic Noise Level
High-Temperature Endurance and Longer Life Span
Better Oil Leak Prevention
Better Dust Resistance
Higher Reliability
Longer Life Expectancy
Auto-Restart
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register
Applications:
Desktop PC Case, AIO, NB, UMPC, Slim PC, Mini PC, CPU Cooler, Multifunction Printer, Photo Printer, Copy Machine, Power, Game Console, PC Arcade Game, Gambling Machine, Audio, Conference System, Networking Phone, Refrigerator, Navigator, Vehicle Audio-Video System, IPC, LCD/LED/Plasma TV, Car Seat, Car Milometer Displayer Panel, Car Audio Amplifier, Medical PC, Testing Instrument, Cash Register