Location: 
All Products

Sunon Fans A2259-HBT.TC.GN

Sunon Fans - A2259-HBT.TC.GN - Fan;  AC;  220-240V;  254x89;  Round;  585CFM;  60dBA;  2100/1900RPM;  Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; AC; 220-240V; 254x89; Round; 585CFM; 60dBA; 2100/1900RPM; Terminals
Mfr. Part#:
A2259-HBT.TC.GN

Allied Stock#: 70225924

 RoHS Compliant Part

 

Resources

View A2259-HBT.TC.GN Datasheet Datasheet

View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$94.19 (Each)
12$94.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12 |  Multiples Of: 1

Specifications

Air Flow: 585CFM
Bearing Type: Ball
Brand/Series: A Series
Configuration: Round
Current Rating: 0.27 A
Dimensions: 10 x 3.5 (254 x 89)In. (mm)
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Aluminum
Noise Level: 60dBA
Power Rating: 56/60W
Primary Type: Fans
Rotation: CW
Size: 10 x 3.5 (254 x 89) In. (mm)
Size, Fan: 10 x 3.5 (254 x 89) In. (mm)
Speed: 2100/1900RPM
Static Pressure: 0.31In. (H2O)
Termination: Terminals
Type: Round
Voltage Rating: 220-240VAC
Weight: 2300 g

Overview

Features:
  • Frequency: 50/60 Hz
  • Frame: Aluminum Alloy
  • High-Temperature Endurance
  • Longer Life Span
  • Larger Torsion to Produce High Air Pressure and Airflow
  • Lower Starting Voltage
  • Ball/Sleeve Bearing
  • RoHS Compliant

    Applications:
  • Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, UPS