Location: 
All Products

Sunon Fans A1175-HBT.TC.R.GN

Sunon Fans - A1175-HBT.TC.R.GN - Fan;  AC;  115V;  172x51mm;  Round;  203/239CFM;  25/27W;  51/58dBA;  3200RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

Sunon Fans Fan; AC; 115V; 172x51mm; Round; 203/239CFM; 25/27W; 51/58dBA; 3200RPM; Leadwires
Mfr. Part#:
A1175-HBT.TC.R.GN

Allied Stock#: 70226043

 RoHS Compliant Part

 
View More from Sunon Fans >>
Pricing (USD) & Availability
Standard Pricing
$54.46 (Each)
1$54.460
Availability

162 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 203/239CFM
Bearing Type: Ball
Brand/Series: A Series
Configuration: Round
Current Rating: 0.23 A
Dimensions: 6.8 x 2 (172 x 51)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Aluminum
Noise Level: 51/58dBA
Noise Rating: 51/58 dBA
Power Rating: 25/27 W
Primary Type: Fans
Rotation: CCW
Size: 6.8 x 2 (172 x 51) In. (mm)
Size, Fan: 6.8 x 2 (172 x 51) In. (mm)
Speed: 2800/3200RPM
Static Pressure: 0.62/0.69In. (H2O)
Termination: Leadwires
Type: Round
Voltage Rating: 115VAC
Weight: 908 g

Overview

Features:
  • Frequency: 50/60 Hz
  • Frame: Aluminum Alloy
  • High-Temperature Endurance
  • Longer Life Span
  • Larger Torsion to Produce High Air Pressure and Airflow
  • Lower Starting Voltage
  • Ball/Sleeve Bearing
  • RoHS Compliant

    Applications:
  • Tooling Machine Console, Industry Equipment, Refrigerator, Vending Machine, Coffee Machine, Air Purifier Machine, UPS
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.