Sumitomo Electric H-ML-20
Conn, Crimp Term, Splice, Butt, PVDF, H-ML, 26AWG,.750L,Cable OD.100-.300in
Mfr. Part #: H-ML-20 / RS Stock #: 70455972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.08
500
$1.00
1000
$0.87
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Blue
Connector Material
63% Sn, 37% Pb
Inner Diameter
0.27500 in
Insulation Type
PVDF
Outer Diameter
0.100 to 0.300 in
Special Features
Mil-Spec (Thermochromic Indicator) Hot Air or Infrared
Splice Type
Solder
Standards
AS83519/2-20
Temperature Range
-55 to 150 C
Type
Butt Splice
Wire Size
26 AWG
Wire Type
Lead Wire
Overview
We Supply Solutions…
Sumitube® STS devices allow for the reliable solder termination of a wide variety of coaxial cables as well as pin-to-pin, and wire-to-pin connection applications.
Sumitube® STS solders, strain-relieves, electrically insulates, and mechanically protects splices in a single, quick and easy step.
Sumitube® STS devices with meltable inserts also environmentally seal connections at the same time. Optional preinstalled wire or braid leads further enhance the versatility and number of uses for STS products.
Sumitube® STS devices allow for the reliable solder termination of a wide variety of coaxial cables as well as pin-to-pin, and wire-to-pin connection applications.
Sumitube® STS solders, strain-relieves, electrically insulates, and mechanically protects splices in a single, quick and easy step.
Sumitube® STS devices with meltable inserts also environmentally seal connections at the same time. Optional preinstalled wire or braid leads further enhance the versatility and number of uses for STS products.