Sumitomo Electric B2 3/4 BLACK 4FT
Heat Shrink Tubing, Flex Polyolefin, 3/4, 2:1, +135C, BLK, 4ft Lengths
Mfr. Part #: B2 3/4 BLACK 4FT / RS Stock #: 70455012
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$0.65
20
$0.58
40
$0.53
100
$0.50
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
106-10191
Color
Black
Dimensions
48.00 in L
Inner Diameter
19.1 mm
Material
Polyolefin
MIL Type
M13053/5-109-309-0
Recovered Inner Diameter
9.5 mm
Shrink Ratio
2:1
Shrinkage Temperature
90 °C
Size
3/4 in
Temperature Operating Range
-55 to +135 °C
Thickness, Wall, Recovered
0.76 mm
Overview
Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin
UL, CSA, AMS-DTL-23053/5 Class 1 & 3
ROHS Compliant
Performance Characteristics:
Excellent multi-purpose, highly flexible insulation protection
Low recovery temperature @ 90°C/194°F
Highly flame-retardant UL-VW1 (not clear tubing)
9 Vibrant, intense colors
Superior Longitudinal shrink control less than ±5%
Performance Advantages:
Quick, easy installation for OEM production or MRO uses, reducing installation costs
Designed to replace multiple products for a wide variety of applications, reducing inventory
Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
Distinct colors for visual and systems identification
Consistent diameter and wall thickness for precise installation
Easily surface printed for systems identification