Sumitomo Electric B2 1/4 YELLOW SPL
Heat Shrink Tubing;Flex Polyolefin; 1/4 in; 2:1; +135C; YEL; 200ft SPL
Mfr. Part #: B2 1/4 YELLOW SPL / RS Stock #: 70454962
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$0.72218
400
$0.68779
600
$0.51886
800
$0.42232
1000
$0.2896
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
106-10130
Color
Yellow
Dimensions
2400.00 in L
Inner Diameter
6.4 mm
Material
Polyolefin
MIL Type
M23053/5-106-306-4
Recovered Inner Diameter
3.2 mm
Shrink Ratio
2:1
Shrinkage Temperature
90 °C
Size
1/4 in
Temperature Operating Range
-55 to +135 °C
Thickness, Wall, Recovered
0.64 mm
Overview
Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin
UL, CSA, AMS-DTL-23053/5 Class 1 & 3
ROHS Compliant
Performance Characteristics:
Excellent multi-purpose, highly flexible insulation protection
Low recovery temperature @ 90°C/194°F
Highly flame-retardant UL-VW1 (not clear tubing)
9 Vibrant, intense colors
Superior Longitudinal shrink control less than ±5%
Performance Advantages:
Quick, easy installation for OEM production or MRO uses, reducing installation costs
Designed to replace multiple products for a wide variety of applications, reducing inventory
Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
Distinct colors for visual and systems identification
Consistent diameter and wall thickness for precise installation
Easily surface printed for systems identification