Struthers-Dunn WM60AA-120A

Struthers-Dunn - WM60AA-120A - Relay; E-Mech; Power; 2 NO; Cur-Rtg 60A; Ctrl-V 120AC; Vol-Rtg 120,  240/28AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Relay; E-Mech; Power; 2 NO; Cur-Rtg 60A; Ctrl-V 120AC; Vol-Rtg 120, 240/28AC/DC
Mfr. Part#:
WM60AA-120A

Allied Stock#: 70213421
 

Notes

Hazardous ProductHazardous Material

Pricing (USD) & Availability
Standard Pricing
$155.94 (Each)
1$155.940
25$150.950
50$144.500
100$140.080
500$136.260
1000$130.820
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

± 10% Resistance Tolerance Mercury Displacement Relays

MDRs handle tungsten resistive and motor loads. Ratings range from 30 A to 100 A. Up to 600 VAC or 250 VDC at lower currents. Contactor tubes are hermetically sealed in stainless steel. Frequency of Operation: 60 per minute max. Pull-In Voltage: 80% of rated voltage typical for AC and DC models. Operate Time Typical: 50 mS. Temperature Range: –35°C to +60°C.
Optional DIN mount adapters. Stable contact resistance.