Location: 
All Products

Struthers-Dunn M60AA-120VAC

Struthers-Dunn - M60AA-120VAC - Relay; E-Mech; Power; 2 NO; Cur-Rtg 60A; Ctrl-V 120AC; Vol-Rtg 120,  240/28AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Relay; E-Mech; Power; 2 NO; Cur-Rtg 60A; Ctrl-V 120AC; Vol-Rtg 120, 240/28AC/DC
Mfr. Part#:
M60AA-120VAC

Allied Stock#: 70213421

 Hazardous Material

 
View More from Struthers-Dunn >>
Pricing (USD) & Availability
Standard Pricing
$155.53 (Each)
1$155.530
10$147.750
25$140.360
50$129.140
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Both series are same except for the types of gases used in the contactor tubes, the “ML” series was developed for use with resistive and tungsten loads on AC power only, the “M” series, which is our universal series is rated to be used on all types of loa
Brand/Series: M60 Series
Coil Resistance: 218 Ohms
Contact Form: DPST-NO
Current Rating: 60 A
Dielectric Strength: 2650 V (RMS) (Coil to Contacts, Across Open Contacts, Pole to Pole, Contacts to Frame), 1000 Megohms (Min.) @ 500 VDC (Insulation Resistance)
Dimensions: 2.312" W x 5.06" H x 3.50" D
Function: General Purpose
Material, Contact: Mercury
Relay Type: Mercury Displacement
Standards: UL, CSA
Temperature, Operating: -40 °C
Tolerance: ± 10% (Resistance)
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

± 10% Resistance Tolerance Mercury Displacement Relays

MDRs handle tungsten resistive and motor loads. Ratings range from 30 A to 100 A. Up to 600 VAC or 250 VDC at lower currents. Contactor tubes are hermetically sealed in stainless steel. Frequency of Operation: 60 per minute max. Pull-In Voltage: 80% of rated voltage typical for AC and DC models. Operate Time Typical: 50 mS. Temperature Range: -35°C to +60°C.
Optional DIN mount adapters. Stable contact resistance.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.