Location: 
All Products

Struthers-Dunn A275KXX90-120VAC

Struthers-Dunn - A275KXX90-120VAC - Contactor, Reversing Control, AC Operated, Single Coil Latching, 120 Vac, 125 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Contactor, Reversing Control, AC Operated, Single Coil Latching, 120 Vac, 125 Ohms
Mfr. Part#:
A275KXX90-120VAC

Allied Stock#: 70213518

 RoHS Compliant Part

 
View More from Struthers-Dunn >>
Pricing (USD) & Availability
Standard Pricing
$84.13 (Each)
1$84.130
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Compact
Brand/Series: A275 Series
Coil Voltage: 120 VAC
Contact Current Rating: 15A
Depth: 0.157" (4mm)
Dimensions: 75.8 x 85.6 x 58.9 mm
Function: Contactor
Horsepower Rating: 1HP
Length: 2.984" (75.8mm)
Material, Contact: Silver Alloy
Mounting Type: Vertical
Number of Poles: 3 Pole
Power Rating: 4.9W
Primary Type: Motor Contactor
Relay Type: Electro Mechanical
Special Features: Auxiliary Contact
Standards: CSA Certified, RoHS Complaint
Temperature, Operating, Maximum: +74 °C
Temperature, Operating, Minimum: -34 °C
Temperature, Operating, Range: -34 to +74 °C
Terminal Type: Quick Connect
Termination: Quick Connect
Type: Reversing
Width: 3.37" (85.6mm)

Overview


The series A275 relay is a 2 coil, compact motor reversing contactor. The A275KXX has six load contacts, a set of 3PST-NO (DM) contacts per coil and armature. The A275KXX90 is the same as KXX type except has additional SPDT auxiliary switches. A275KXX91 is also the same as KXX type except for DPDT auxiliary switches. A275 relays are rated at 1 HP 120 VAC, 1 and 2 HP 240 VAC; 480/600 HP, 1 HP.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.