Struthers-Dunn A275KXX-120VAC

Struthers-Dunn Contactor, Motor Reversing, 15A, 3PDM-NO, 120VAC,
Mfr. Part#:
A275KXX-120VAC

Allied Stock#: 70213519
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$65.01 (Each)
1$65.010
25$63.100
50$61.290
100$59.420
Availability

268 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Motor Reversing Contactor, 15 A Current Rating, 0.25 in. Terminal, 3 Poles

The series A275 relay is a 2 coil, compact motor reversing contactor. The A275KXX has six load contacts, a set of 3PST-NO (DM) contacts per coil and armature. The A275KXX90 is the same as KXX type except has additional SPDT auxiliary switches. A275KXX91 is also the same as KXX type except for DPDT auxiliary switches. A275 relays are rated at 1 HP 120 VAC, 1 and 2 HP 240 VAC; 480/600 HP, 1 HP.
Motor reversing contactor with 1⁄4 in. quick connect terminals.


© Allied Electronics, Inc. 2015. All rights reserved.