Struthers-Dunn 645TZ410-3-32VDC
RELAY,SOLID STATE,10 AMP, ZERO CROSS, ON/OFF MOTOR RELAY WITH TRIAC,3-32VDC INPU
Mfr. Part #: 645TZ410-3-32VDC / RS Stock #: 70213441
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$94.03
10
$89.33
25
$84.63
50
$79.92
100
$75.22
250
$70.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Function
Zero-Switching
Primary Type
Solid State Relays
Relay Type
Solid State
Overview
The 645T series of solid state relays uses triacs for on/off control of three phase loads. Configuration is 3 pole Normally Open. Inputs can be AC or DC operated. Load currents range from 10 to 40 amps with a voltage up to 480 VAC. Both random turn-on or zero cross versions are available.
Features
Motor On/Off
Triac Controlled
Up to 40 Amp
No Moving Parts
Random and Zero Cross Available
Specifications
Load Voltage Range: 50 to 480 VAC
Frequency Range: 47 to 63 Hz
Peak Blocking Voltage: 800 to 1200 V
Max. Off state leakage Current (RMS): 10 mA
Max. On State Voltage Drop: 1.6 VAC
Maximum Turn-On Time @ 60 Hz: 8.3 mS
Maximum Turn-Off Time @ 60 Hz: 8.3 mS
Operating Temperature Range: -30 to 80°C
Min. Load Current to Maintain On: 100 m
Weight: 320 g
Features
Motor On/Off
Triac Controlled
Up to 40 Amp
No Moving Parts
Random and Zero Cross Available
Specifications
Load Voltage Range: 50 to 480 VAC
Frequency Range: 47 to 63 Hz
Peak Blocking Voltage: 800 to 1200 V
Max. Off state leakage Current (RMS): 10 mA
Max. On State Voltage Drop: 1.6 VAC
Maximum Turn-On Time @ 60 Hz: 8.3 mS
Maximum Turn-Off Time @ 60 Hz: 8.3 mS
Operating Temperature Range: -30 to 80°C
Min. Load Current to Maintain On: 100 m
Weight: 320 g