Location: 
All Products

Struthers-Dunn 311XBXPR-120VAC

Struthers-Dunn - 311XBXPR-120VAC - Relay; E-Mech; Sequencing; DPDT; Cur-Rtg 5A; Ctrl-V 120AC; Vol-Rtg 120,  240/28AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Relay; E-Mech; Sequencing; DPDT; Cur-Rtg 5A; Ctrl-V 120AC; Vol-Rtg 120, 240/28AC/DC
Mfr. Part#:
311XBXPR-120VAC

Allied Stock#: 70213386

 RoHS Compliant Part

 
View More from Struthers-Dunn >>
Pricing (USD) & Availability
Standard Pricing
$187.98 (Each)
1$187.980
10$165.650
25$155.260
50$141.880
100$133.850
Availability

2 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 311 Series
Contact Form: DPDT
Current Rating: 5 A
Function: Sequencing
Mounting Type: Socket
Number of Pins: 12
Relay Type: Electro Mechanical
Standards: UL
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.