Location: 
All Products

Struthers-Dunn 275KXX90-24VAC

Struthers-Dunn - 275KXX90-24VAC - Contactor, Motor Reversing, 15A, 3PDM-NO, 24VAC, 2 Aux contacts each SPDT(1per coil) View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Contactor, Motor Reversing, 15A, 3PDM-NO, 24VAC, 2 Aux contacts each SPDT(1per coil)
Mfr. Part#:
275KXX90-24VAC

Allied Stock#: 70213389

 RoHS Compliant Part

 

Resources

View 275KXX90-24VAC Datasheet Datasheet

View More from Struthers-Dunn >>
Pricing (USD) & Availability
Standard Pricing
$81.92 (Each)
1$81.920
10$77.820
25$73.930
50$68.020
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Compact
Brand/Series: 275 Series
Coil Voltage: 24 VAC
Contact Current Rating: 15A
Current Rating: 15 A
Depth: 0.157" (4mm)
Dielectric Strength: 2500 V (RMS) (Coil to Contacts, Contacts to Frame), 1500 V (RMS) (Across Open Contacts, Pole to Pole)
Dimensions: 73.1 x 57.7 x 86.4 mm
Function: Contactor
Horsepower Rating: 1HP @ 120 V ac (1 Phase), 1.5HP @ 240 V ac (1 Phase), 2HP @ 240⁄480⁄600 V ac (2-3 Phase)
Length: 2.877" (73.1mm)
Material, Contact: Silver Alloy
Mounting Type: Vertical
Number of Poles: 3 Pole
Power Rating: 4.6 W
Primary Type: Motor Contactor
Relay Type: Solid State
Standards: CSA Certified, cULus Recognized
Temperature, Operating, Maximum: +74 °C
Temperature, Operating, Minimum: -34 °C
Temperature, Operating, Range: -34 to +74 °C
Terminal Type: Quick Connect
Termination: Quick Connect
Time, Turn-Off: 30 ms
Time, Turn-On: 50 ms
Type: Solid State, Reversing
Width: 2.272" (57.7mm)

Overview

A275 Series Motor Reversing Contactor, 15 A Current Rating
  • Independent forward/reverse coils
  • 5 A auxiliary switch
    Mechanically interlocked. Upto 3 pole switching.