Location: 
All Products

Struthers-Dunn 219XBXP-120VAC

Struthers-Dunn - 219XBXP-120VAC - Relay; E-Mech; Industrial; DPDT; Cur-Rtg 5, 10A; Ctrl-V 120AC; Plug-In; 12 Pin; UL,  CSA View larger image View larger image
Image may be a representation.
See specs for product details.

Struthers-Dunn Relay; E-Mech; Industrial; DPDT; Cur-Rtg 5, 10A; Ctrl-V 120AC; Plug-In; 12 Pin; UL, CSA
Mfr. Part#:
219XBXP-120VAC

Allied Stock#: 70213527

 RoHS Compliant Part

 
View More from Struthers-Dunn >>
Pricing (USD) & Availability
Standard Pricing
$158.75 (Each)
1$158.750
10$142.610
25$132.290
50$121.520
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 219 Series
Contact Form: DPDT
Current Rating: 10 A
Dimensions: 3.062" L x 1.468" W x 3.406" H
Function: General Purpose
Material, Contact: Silver Alloy
Mounting Type: Socket
Number of Pins: 12
Relay Type: Electro Mechanical
Standards: UL, CSA
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

10 A Current Rating Integral Locking Clip Plug-In Relay
  • Dimension is 3.062 " L x 1.468 " W x 3.406 " H
  • cUL Recognized, cUL Listed, CSA Certified standards
  • Coli resistance is 250 Ohms to 6200 Ohms
    Voltage rating is 120 VAC. Terminal type is plug-in. Mounting type is panel. Mounting is 0.10 " dia.
  • Accessories